164A10069X vs H3R09RA29JP feature comparison

164A10069X Conec Corporation

Buy Now Datasheet

H3R09RA29JP Thomas & Betts

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONEC CORP THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer CONEC
Board Mounting Option HOLE .122
Body Breadth 0.496 inch 0.452 inch
Body Depth 0.25 inch 0.53 inch
Body Length 1.216 inch 1.224 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 50 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE PLASTIC
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .122 #4-40
Mounting Option 2 LOCKING CABLE LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 7.5 A 5 A
Reference Standard CSA,UL,VDE UL, CSA
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E 1/E
Terminal Length 0.214 inch 0.087 inch
Terminal Pitch 2.74 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 13
Additional Feature LATCHED
Body/Shell Style RECEPTACLE
Contact Resistance 10 mΩ
Insulator Color BLACK

Compare 164A10069X with alternatives

Compare H3R09RA29JP with alternatives