163A19339X
vs
KF42X-A15P/A15P-A30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONEC CORP
KYCON INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A
OTHER STACKING CONNECTOR: 15 CONTACTS
Body/Shell Style
PLUG-PLUG
PLUG-PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
MALE-MALE
MALE-MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare 163A19339X with alternatives
Compare KF42X-A15P/A15P-A30 with alternatives