163A16339X
vs
DCUE-37PTI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONEC CORP
CINCH CONNECTIVITY SOLUTIONS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
WITH THRD LOCK & GROUND INDENT
COMPATIBLE CONTACTS: 030-1952-000; 030-1952-030, PANEL MOUNTABLE
Body Breadth
0.509 inch
0.494 inch
Body Depth
0.291 inch
Body Length
2.744 inch
2.729 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
TIN
AU ON NI
Contact Finish Termination
Tin (Sn)
GOLD FLASH
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
2.7 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.336 N
3.336 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M3
#4-40
Mounting Option 2
THREADED
CLINCH NUT
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Withdrawl Force-Min
3.336 N
.1946 N
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Design
STRIP OR LOOSE
Insulator Color
BLACK
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Compare 163A16339X with alternatives
Compare DCUE-37PTI with alternatives