163683-8
vs
4-640470-0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Additional Feature
SIDE ENTRY
Body Depth
0.3 inch
0.52 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GRAY
BLUE
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
120u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
CSA, UL
Terminal Length
0.126 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
10
10
UL Flammability Code
94V-1
94V-2
Base Number Matches
1
2
Body Breadth
0.275 inch
Body Length
1 inch
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Contact Finish Termination
NOT APPLICABLE
Insulator Material
POLYAMIDE66
Mounting Option 2
LOCKING
Wire Size-Max
26 AWG
Compare 163683-8 with alternatives
Compare 4-640470-0 with alternatives