1634701-3 vs SPHD1231A-P0302GF-0740-0300-P feature comparison

1634701-3 TE Connectivity

Buy Now Datasheet

SPHD1231A-P0302GF-0740-0300-P MMT Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD MMT MACHRONE CORP
Reach Compliance Code compliant unknown
Body Breadth 0.157 inch 0.134 inch
Body Depth 0.087 inch 0.291 inch
Body Length 0.236 inch 0.15 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5372 mm 1.27 mm
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body/Shell Style RECEPTACLE
Contact Finish Mating AU
Contact Finish Termination Gold (Au)
Contact Material BRASS
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER
JESD-609 Code e4
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL

Compare 1634701-3 with alternatives

Compare SPHD1231A-P0302GF-0740-0300-P with alternatives