1624130-2 vs 1624131-1 feature comparison

1624130-2 TE Connectivity

Buy Now Datasheet

1624131-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Physical Dimension 25.2mm x 20.4mm
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 22000 Ω 22000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Manufacturer Series 23

Compare 1624130-2 with alternatives

Compare 1624131-1 with alternatives