162.6185.5352
vs
0287035.H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth
5 mm
5.1 mm
Body Height
13.2 mm
18.8 mm
Body Length or Diameter
19 mm
19.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
1600 J
2300 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
Rated Breaking Capacity
1000 A
1000 A
Rated Current
35 A
35 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Trip Time or Delay
0.08 s
Compare 162.6185.5352 with alternatives
Compare 0287035.H with alternatives