162.6185.4302
vs
287003
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
|
Body Breadth |
5 mm
|
5.08 mm
|
Body Height |
13.2 mm
|
12.19 mm
|
Body Length or Diameter |
19 mm
|
19.05 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
15 J
|
7 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare 162.6185.4302 with alternatives
Compare 287003 with alternatives