162.6185.4206 vs 0287002.U feature comparison

162.6185.4206 Littelfuse Inc

Buy Now Datasheet

0287002.U Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth 5 mm 5.1 mm
Body Height 13.2 mm 18.8 mm
Body Length or Diameter 19 mm 19.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 8 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 2 A 2 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Trip Time or Delay 0.02 s

Compare 162.6185.4206 with alternatives

Compare 0287002.U with alternatives