1617157-5 vs 1-1617127-5 feature comparison

1617157-5 TE Connectivity

Buy Now Datasheet

1-1617127-5 TE Connectivity

Buy Now Datasheet
No No
No Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
compliant compliant
EAR99 EAR99
8536.41.00.20 8536.41.00.20
28 Weeks, 3 Days
TE Connectivity TE Connectivity
WITH COIL SUPPRESSION DIODE
0.05 A 0.05 A
250 mW 250 mW
100 Ω 100 Ω
5 V 5 V
DC DC
1 A 1 A
1 A 1 A
28 V 28 V
28 V 28 V
AC/DC AC/DC
PANEL MOUNT PANEL MOUNT
125 °C 125 °C
-65 °C -65 °C
MOMENTARY MOMENTARY
2 FORM C 2 FORM C
DPDT-CO DPDT-CO
POWER/SIGNAL RELAY POWER/SIGNAL RELAY
HERMETICALLY SEALED HERMETICALLY SEALED
NO NO
SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
1 1

Compare 1617157-5 with alternatives

Compare 1-1617127-5 with alternatives