1617125-1 vs 2-1617547-8 feature comparison

1617125-1 TE Connectivity

Buy Now Datasheet

2-1617547-8 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Samacsys Manufacturer TE Connectivity TE Connectivity
Coil Current(DC)-Max 0.031 A 0.031 A
Coil Power 369 mW 369 mW
Coil Resistance 390 Ω 390 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1

Compare 1617125-1 with alternatives

Compare 2-1617547-8 with alternatives