161390-2 vs 210-2LPSTFD feature comparison

161390-2 TE Connectivity

Buy Now Datasheet

210-2LPSTFD CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Packing Method BOX ANTI-STATIC TUBE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Body Breadth 6.55 mm
Body Height 3.8 mm
Body Length or Diameter 6.7 mm
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 1000 Cycle(s)
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Sealing BOTTOM SEALED; TOP TAPE SEALED
Terminal Finish GOLD FLASH

Compare 161390-2 with alternatives

Compare 210-2LPSTFD with alternatives