161-1-013-0-F-LS0
vs
EMC44DRTS-S734
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MPE GARRY GMBH
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.087 inch
|
0.4 inch
|
Body Depth |
0.138 inch
|
0.431 inch
|
Body Length |
1.024 inch
|
5.275 inch
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
105 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
1.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.114 inch
|
0.2 inch
|
Terminal Pitch |
2.0066 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
13
|
88
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
HOLE .120- .126
|
Mounting Option 1 |
|
LOCKING
|
PCB Contact Row Spacing |
|
3.556 mm
|
Plating Thickness |
|
30u inch
|
|
|
|
Compare 161-1-013-0-F-LS0 with alternatives
Compare EMC44DRTS-S734 with alternatives