160WXA68MEFCCC18X16 vs NRE-HS680M160V18X16F1F feature comparison

160WXA68MEFCCC18X16 Rubycon Corporation

Buy Now Datasheet

NRE-HS680M160V18X16F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.5352 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 305 mA 305 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Pitch 7.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 160WXA68MEFCCC18X16 with alternatives

Compare NRE-HS680M160V18X16F1F with alternatives