160USR1200MOOEMN35X30
vs
160USG1200M300X30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.31453 mA
1.314534 mA
Manufacturer Series
USR
USG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
3240 mA
3250 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.2
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare 160USR1200MOOEMN35X30 with alternatives
Compare 160USG1200M300X30 with alternatives