160USG680M20X35 vs 160USR680MSN30X25 feature comparison

160USG680M20X35 Rubycon Corporation

Buy Now Datasheet

160USR680MSN30X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.98954 mA 0.98955 mA
Manufacturer Series USG USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2500 mA 2220 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 160USG680M20X35 with alternatives

Compare 160USR680MSN30X25 with alternatives