160TXW330MEFCCA18X25 vs 160TXW330MEFCRI18X25 feature comparison

160TXW330MEFCCA18X25 Rubycon Corporation

Buy Now Datasheet

160TXW330MEFCRI18X25 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1650 mA 1650 mA
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare 160TXW330MEFCCA18X25 with alternatives

Compare 160TXW330MEFCRI18X25 with alternatives