160MXR1000MOOE30X35 vs KMH160VNSN1000M30C feature comparison

160MXR1000MOOE30X35 Rubycon Corporation

Buy Now Datasheet

KMH160VNSN1000M30C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.2 mA 3.2 mA
Manufacturer Series MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2190 mA 2220 mA
Surface Mount NO NO
Tan Delta 0.15 0.1
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 30 mm
JESD-609 Code e3
Length 35 mm
Package Style Snap-in
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare 160MXR1000MOOE30X35 with alternatives

Compare KMH160VNSN1000M30C with alternatives