1608KL-05W-B50-L00
vs
04020VA-12N-AL-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NMB TECHNOLOGIES CORP
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
NMB TECHNOLOGIES
|
|
Airflow |
9.5 CFM
|
10.2 CFM
|
Approvals |
UL
|
UL
|
Bearing Type |
BALL
|
BALL
|
Construction |
AXIAL
|
AXIAL
|
Height |
40 mm
|
40 mm
|
Length |
40 mm
|
40 mm
|
Life Expectancy |
50000 h
|
100000 h
|
Noise |
33 dB
|
32.5 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
7.11 mmH2O
|
7.874 mmH2O
|
Rated Current |
80 A
|
0.11 A
|
Rated Power |
1.92 W
|
1.3 W
|
Rated Voltage |
24 V
|
12 V
|
Speed |
8500 rpm
|
8500 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
25 g
|
40 g
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Material |
|
PLASTIC
|
|
|
|
Compare 1608KL-05W-B50-L00 with alternatives
Compare 04020VA-12N-AL-00 with alternatives