1608KL-01W-B10-L00
vs
04020VA-12N-AA-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NMB TECHNOLOGIES CORP
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
NMB TECHNOLOGIES
|
NMB TECHNOLOGIES
|
Airflow |
4.9 CFM
|
10.2 CFM
|
Approvals |
UL
|
UL
|
Bearing Type |
BALL
|
BALL
|
Construction |
AXIAL
|
|
Height |
40 mm
|
40 mm
|
Length |
40 mm
|
40.1 mm
|
Life Expectancy |
50000 h
|
40000 h
|
Noise |
20 dB
|
31.4 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
2.02 mmH2O
|
7.874 mmH2O
|
Rated Current |
70 A
|
0.11 A
|
Rated Power |
350 W
|
1.32 W
|
Rated Voltage |
5 V
|
12 V
|
Speed |
4500 rpm
|
8500 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
25 g
|
40 g
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
Body Material |
|
PLASTIC
|
|
|
|
Compare 1608KL-01W-B10-L00 with alternatives
Compare 04020VA-12N-AA-00 with alternatives