1608-180K vs LCHF0603-18NK feature comparison

1608-180K API Delevan

Buy Now Datasheet

LCHF0603-18NK Inductor Supply Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer API DELEVAN INDUCTOR SUPPLY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2300 MHz 2050 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER MULTILAYER
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 1608-180K with alternatives

Compare LCHF0603-18NK with alternatives