1604-32E
vs
RSC113D1C14
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
LAMB INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
36 deg
|
|
Actuator Color |
WHITE
|
RED-WHITE
|
Actuator Finish |
GLOSS
|
|
Actuator Length |
0.287 inch
|
0.315 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
APPROVALS: UL,CSA,VDE
|
UL,CSA APPROVED, BULK PKG
|
Body Breadth |
12.0396 mm
|
12.0142 mm
|
Body Color |
RED
|
BLACK
|
Body Height |
14.224 mm
|
18.5928 mm
|
Body Length or Diameter |
27.178 mm
|
24.003 mm
|
Center Contact Material |
SILVER
|
SILVER CADMIUM OXIDE
|
Contact (AC) Max Rating M Load |
2A@250VAC
|
|
Contact (AC) Max Rating R Load |
16A@250VAC
|
16A@250VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Function |
ON-OFF-ON
|
ON-ON
|
Contact Timing |
SLOW-MAKE/-BREAK
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER CADMIUM OXIDE
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.422 inch
|
0.375 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
2
|
1
|
Actuator Material |
|
POLYAMIDE
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Contact Resistance |
|
0.02 mΩ
|
End Contact Plating |
|
SILVER
|
Insulator Material |
|
POLYAMIDE
|
Sealing |
|
MOLDED
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 1604-32E with alternatives
Compare RSC113D1C14 with alternatives