1604-23E
vs
81.03.82.95.9K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
LAMB INDUSTRIES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
36 deg
Actuator Color
RED
BLACK
Actuator Finish
GLOSS
Actuator Length
0.287 inch
0.354 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
APPROVALS: UL,CSA,VDE
UL APPROVED
Body Breadth
12.0396 mm
10.9474 mm
Body Color
WHITE
BLACK
Body Height
14.224 mm
18.0086 mm
Body Length or Diameter
27.178 mm
27.9908 mm
Center Contact Material
SILVER
BRASS
Contact (AC) Max Rating M Load
2A@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-OFF-ON
ON-ON
Contact Timing
SLOW-MAKE/-BREAK
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VRMS V
1250VRMS V
Electrical Life
10000 Cycle(s)
300000 Cycle(s)
End Contact Material
SILVER
BRASS
Insulation Resistance
100000000 Ω
2000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.422 inch
0.413 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Material
POLYAMIDE
Center Contact Plating
SILVER
Contact Resistance
0.005 mΩ
End Contact Plating
SILVER
Insulator Material
POLYAMIDE
Terminal Material
BRASS
Compare 1604-23E with alternatives
Compare 81.03.82.95.9K with alternatives