16023-G vs 17423-G feature comparison

16023-G Mersen Electrical Power

Buy Now Datasheet

17423-G Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 51 mm
Body Length or Diameter 10.3 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish Silver (Ag) SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR

Compare 16023-G with alternatives

Compare 17423-G with alternatives