15SM24S
vs
24SM150S
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PICO ELECTRONICS INC
PICO ELECTRONICS INC
Package Description
SOJ, SMDIP6,.62,175
SOJ, SMDIP6,.62,175
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Nom
15 V
24 V
JESD-30 Code
S-XDMA-G5
S-XDMA-G5
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Current-Max
0.052 A
0.0083 A
Output Voltage-Max
24.5 V
154.5 V
Output Voltage-Min
23.5 V
145.5 V
Output Voltage-Nom
24 V
150 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SOJ
SOJ
Package Equivalence Code
SMDIP6,.62,175
SMDIP6,.62,175
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
4 mm
4 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
1.25 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Efficiency (Main Output)
73%
Input Voltage-Max
28 V
Input Voltage-Min
17 V
Compare 15SM24S with alternatives
Compare 24SM150S with alternatives