15RHSC163CE
vs
HD74LS192P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
compliant
Additional Feature
TCO OUTPUT
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction
UP
BIDIRECTIONAL
Family
HSC
LS
JESD-30 Code
R-CDIP-T16
R-PDIP-T16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
15 ns
47 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Length
19.2 mm
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
34 mA
Seated Height-Max
5.06 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
fmax-Min
25 MHz
Compare 15RHSC163CE with alternatives
Compare HD74LS192P with alternatives