15MG331KLF vs 550-3640-33-02-36-LF feature comparison

15MG331KLF Gowanda Electronics Corporation

Buy Now Datasheet

550-3640-33-02-36-LF Cambion Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP CAMBION ELECTRONICS LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material NON-MAGNETIC
DC Resistance 2 Ω 2 Ω
Inductance-Nom (L) 3.3 µH 3.3 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Lead Diameter 0.6426 mm 0.64 mm
Lead Length 36.525 mm 36.52 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.962 mm 3.96 mm
Package Length 9.525 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 110 MHz 110 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare 15MG331KLF with alternatives

Compare 550-3640-33-02-36-LF with alternatives