15M432J
vs
MSC15430JT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Cylindrical
|
Core Material |
POWDERED IRON
|
FERRITE
|
DC Resistance |
2.7 Ω
|
2.7 Ω
|
Inductance-Nom (L) |
43 µH
|
43 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.6426 mm
|
0.6 mm
|
Lead Length |
36.525 mm
|
30 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.962 mm
|
4 mm
|
Package Length |
9.525 mm
|
9.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
Tape
|
Quality Factor-Min (at L-nom) |
60
|
60
|
Rated Current-Max |
0.172 A
|
0.172 A
|
Self Resonance Frequency |
13.7 MHz
|
13.7 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
2.5 MHz
|
2.5 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Special Feature |
|
Q MEASURED AT 2.5 MHZ
|
|
|
|
Compare 15M432J with alternatives
Compare MSC15430JT with alternatives