15M331K
vs
ER1537-24KS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
API DELEVAN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2023-01-17
2017-07-07
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
CMRT V5.12
Construction
Tubular
Tubular
Core Material
PHENOLIC
PHENOLIC
DC Resistance
2 Ω
2 Ω
Inductance-Nom (L)
3.3 µH
3.3 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e0
Lead Diameter
0.6426 mm
0.635 mm
Lead Length
36.525 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.962 mm
3.96 mm
Package Length
9.525 mm
9.53 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 14 INCH
Quality Factor-Min (at L-nom)
33
33
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
110 MHz
110 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare 15M331K with alternatives
Compare ER1537-24KS with alternatives