15M330MLF vs LT4K076 feature comparison

15M330MLF Gowanda Electronics Corporation

Buy Now Datasheet

LT4K076 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOWANDA ELECTRONICS CORP TDK CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Cylindrical
Core Material PHENOLIC
DC Resistance 0.09 Ω 0.09 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Lead Diameter 0.6426 mm 0.63 mm
Lead Length 36.525 mm 36.51 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.962 mm 3.96 mm
Package Length 9.525 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 1.4 A 1.4 A
Self Resonance Frequency 360 MHz 360 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN COPPER
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE PRINTED WIRING PIN
Test Frequency 25 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare 15M330MLF with alternatives

Compare LT4K076 with alternatives