15M122JLF vs ER1537-38JP feature comparison

15M122JLF Gowanda Electronics Corporation

Buy Now Datasheet

ER1537-38JP API Delevan

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Construction Tubular Tubular
Core Material POWDERED IRON IRON
DC Resistance 1.1 Ω 1.1 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e0
Lead Diameter 0.6426 mm 0.635 mm
Lead Length 36.525 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.962 mm 3.96 mm
Package Length 9.525 mm 9.53 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 14 INCH
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.265 A 0.265 A
Self Resonance Frequency 42 MHz 42 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare 15M122JLF with alternatives

Compare ER1537-38JP with alternatives