15KPA75AE3/TR13 vs 15KP78A-5AE3 feature comparison

15KPA75AE3/TR13 Microchip Technology Inc

Buy Now Datasheet

15KP78A-5AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Breakdown Voltage-Max 87.99 V 95.8 V
Breakdown Voltage-Min 83.8 V 86.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 7 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 78 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 15KP78A-5AE3 with alternatives