15KPA70CE3/TR13
vs
15KP70CE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
20 Weeks
Breakdown Voltage-Max
86.02 V
Breakdown Voltage-Min
78.2 V
77.8 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
15000 W
15000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
8 W
1.56 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Part Package Code
DO-204
Pin Count
2
Manufacturer Package Code
CASE 5A
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-204AR
Compare 15KPA70CE3/TR13 with alternatives
Compare 15KP70CE3 with alternatives