15KPA54 vs 15KP54E3 feature comparison

15KPA54 MDE Semiconductor Inc

Buy Now Datasheet

15KP54E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MDE SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 87.7 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Base Number Matches 4 38
Part Package Code DO-204
Package Description ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 5A
Breakdown Voltage-Min 60 V
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 15KPA54 with alternatives

Compare 15KP54E3 with alternatives