15KPA260A vs 15KS260A feature comparison

15KPA260A Sensitron Semiconductors

Buy Now Datasheet

15KS260A Semicon Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMICON COMPONENTS INC
Package Description PLASTIC, P-600, 2 PIN R-XSIP-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 295 V 319 V
Breakdown Voltage-Min 289 V 289 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 R-XSIP-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM IN-LINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 8 W 7 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 260 V 260 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL SINGLE
Base Number Matches 1 1
Breakdown Voltage-Nom 309 V
Clamping Voltage-Max 419 V
JESD-609 Code e0
Reverse Current-Max 10 µA
Terminal Finish TIN LEAD

Compare 15KPA260A with alternatives

Compare 15KS260A with alternatives