15KPA20A-TP Micro Commercial ComponentsBuy Now Datasheet |
15KPA20A-T Micro Commercial ComponentsBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | MICRO COMMERCIAL COMPONENTS |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
JESD-609 Code | e3 | e0 |
Peak Reflow Temperature (Cel) | 260 | 240 |
Terminal Finish | MATTE TIN | TIN LEAD |
Time@Peak Reflow Temperature-Max (s) | 10 | 30 |
Base Number Matches | 1 | 2 |