15KP70CA-TP vs 15KP70C-AP feature comparison

15KP70CA-TP Micro Commercial Components

Buy Now Datasheet

15KP70C-AP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature PRSM-MIN
Breakdown Voltage-Max 85.6 V 85.6 V
Breakdown Voltage-Min 77.8 V 77.8 V
Breakdown Voltage-Nom 81.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 114 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 8 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 2 2

Compare 15KP70CA-TP with alternatives

Compare 15KP70C-AP with alternatives