15KP60C-2 vs 15KPA60C-LF feature comparison

15KP60C-2 Littelfuse Inc

Buy Now Datasheet

15KPA60C-LF ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC PROTEK DEVICES
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 66.7 V 66.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Rep Pk Reverse Voltage-Max 60 V

Compare 15KP60C-2 with alternatives

Compare 15KPA60C-LF with alternatives