15KP33CA-2 vs 15KP33CA feature comparison

15KP33CA-2 Littelfuse Inc

Buy Now Datasheet

15KP33CA World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC WORLD PRODUCTS INC
Package Description O-PALF-W2 ROHS COMPLIANT, R-6, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Min 36.7 V 36.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 7 W 8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Breakdown Voltage-Max 43.9 V
Breakdown Voltage-Nom 38.7 V
Clamping Voltage-Max 54.8 V
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V

Compare 15KP33CA-2 with alternatives

Compare 15KP33CA with alternatives