15KP260A-PBF vs 15KP260AE3 feature comparison

15KP260A-PBF Digitron Semiconductors

Buy Now Datasheet

15KP260AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 289 V 289 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 419 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6 W 1.56 W
Rep Pk Reverse Voltage-Max 260 V 260 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
Manufacturer Package Code CASE 5A
JEDEC-95 Code DO-204AR
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 15KP260A-PBF with alternatives

Compare 15KP260AE3 with alternatives