15KP20CA vs 15KPA20CA feature comparison

15KP20CA Microsemi Corporation

Buy Now Datasheet

15KPA20CA ProTek Devices

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP PROTEK DEVICES
Package Description PLASTIC, CASE 5A, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 22.2 V 22.2 V
Breakdown Voltage-Nom 23.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 34.3 V 34.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.56 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 84 5
Pbfree Code No
Pin Count 2
Peak Reflow Temperature (Cel) 245
Reference Standard UL RECOGNIZED

Compare 15KP20CA with alternatives

Compare 15KPA20CA with alternatives