15KP180CE3 vs 15KP180C feature comparison

15KP180CE3 Microsemi Corporation

Buy Now Datasheet

15KP180C EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP EIC SEMICONDUCTOR CO LTD
Part Package Code DO-204
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 5A
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.56 W 7 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 180 V 180 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 38 4
Pbfree Code Yes
Breakdown Voltage-Max 244 V
Breakdown Voltage-Nom 222 V
Clamping Voltage-Max 321 V

Compare 15KP180CE3 with alternatives

Compare 15KP180C with alternatives