15KP170A vs 15KPA170A feature comparison

15KP170A World Products Inc

Buy Now Datasheet

15KPA170A Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WORLD PRODUCTS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 189 V 189 V
Breakdown Voltage-Nom 199 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 8 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 170 V 170 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description PLASTIC, P-600, 2 PIN
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 197 V
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED

Compare 15KP170A with alternatives

Compare 15KPA170A with alternatives