15KP170A vs 15KP170AE3 feature comparison

15KP170A Microsemi Corporation

Buy Now Datasheet

15KP170AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description PLASTIC, CASE 5A, 2 PIN O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 189 V 189 V
Breakdown Voltage-Nom 199 V 199 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 275 V 275 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 170 V 170 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 116 54
Pbfree Code Yes
Part Package Code DO-204
Pin Count 2
Manufacturer Package Code CASE 5A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 15KP170A with alternatives

Compare 15KP170AE3 with alternatives