15KP160CAHR
vs
15KP160C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIGITRON SEMICONDUCTORS
|
PROMAX-JOHNTON CORP
|
Package Description |
O-XALF-W2
|
PLASTIC, P-600, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Min |
178 V
|
178 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
259 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
O-XALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Peak Rev Power Dis-Max |
15000 W
|
15000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6 W
|
|
Reference Standard |
MIL-19500
|
|
Rep Pk Reverse Voltage-Max |
160 V
|
160 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
226 V
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 15KP160CAHR with alternatives
Compare 15KP160C with alternatives