15KP130A vs 15KP130A-LF feature comparison

15KP130A World Products Inc

Buy Now Datasheet

15KP130A-LF ProTek Devices

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC PROTEK DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 144 V 144 V
Breakdown Voltage-Nom 152 V
Case Connection ISOLATED
Clamping Voltage-Max 209 V 209 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 R-PSIP-T2
Non-rep Peak Rev Power Dis-Max 15000 W 15000 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 130 V 130 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 19 2
Package Description R-PSIP-T2
Pin Count 2
JESD-609 Code e3
Terminal Finish TIN

Compare 15KP130A with alternatives

Compare 15KP130A-LF with alternatives