15ETH03STRR vs VS-15ETH03STRL-M3 feature comparison

15ETH03STRR International Rectifier

Buy Now Datasheet

VS-15ETH03STRL-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HYPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
Non-rep Pk Forward Current-Max 140 A 140 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.04 µs 0.04 µs
Surface Mount YES YES
Base Number Matches 1 1
HTS Code 8541.10.00.80
Factory Lead Time 13 Weeks
Date Of Intro 2018-01-29
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 40 µA
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 15ETH03STRR with alternatives

Compare VS-15ETH03STRL-M3 with alternatives