15DF8 vs BAV99 feature comparison

15DF8 EIC Semiconductor Inc

Buy Now Datasheet

BAV99 MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MERITEK ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application EFFICIENCY FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.25 V
JESD-30 Code O-PALF-W2 R-PDSO-G3
Non-rep Pk Forward Current-Max 70 A 2 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.3 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 800 V 75 V
Reverse Current-Max 10 µA 2.5 µA
Reverse Recovery Time-Max 0.15 µs 0.006 µs
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 72
Package Description SOT-23, 3 PIN
Breakdown Voltage-Min 75 V
Power Dissipation-Max 0.225 W
Reference Standard MIL-STD-750
Reverse Test Voltage 70 V