1589901-5 vs STM015L44KN feature comparison

1589901-5 TE Connectivity

Buy Now Datasheet

STM015L44KN TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.086 inch
Body Depth 0.223 inch 0.223 inch
Body Length 0.309 inch 0.384 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 1A 115/230VAC
Mating Contact Pitch 0.025 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW JACKSCREW
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -200 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 1 A
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.64 mm 0.64 mm
Termination Type WIRE SOLDER
Total Number of Contacts 5 15
Wire Size-Max 30 AWG
Wire Size-Min 28 AWG
Base Number Matches 3 1
Insulator Color NATURAL
Mating Contact Row Spacing 0.04 inch
Mounting Style STRAIGHT
Plating Thickness 90u inch
Shell Finish NICKEL

Compare 1589901-5 with alternatives

Compare STM015L44KN with alternatives