1589815-4
vs
SSM005SC2DC018N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body Depth |
0.126 inch
|
|
Body Length |
0.384 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
1A
|
Mating Contact Row Spacing |
0.04 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
JACKSCREW
|
JACKSCREW
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
90u inch
|
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Shell Finish |
NICKEL
|
|
Terminal Pitch |
0.64 mm
|
0.64 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
15
|
5
|
Base Number Matches |
2
|
1
|
Cable Types |
|
STRANDED
|
Contact Design |
|
PREASSEM CONN
|
Contact Pattern |
|
RECTANGULAR
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-200 °C
|
Rated Current (Signal) |
|
1 A
|
Shell Material |
|
ALUMINUM ALLOY
|
Wire Size-Max |
|
30 AWG
|
|
|
|
Compare 1589815-4 with alternatives
Compare SSM005SC2DC018N with alternatives